DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥313.44000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 13.2V | 0.84 ~ 5V | - | - | 80A | 400 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | 0°C ~ 85°C | 94% | Through Hole | 24-SIP Module | 2.40" L x 0.66" W x 1.25" H (61.0mm x 16.7mm x 31.8mm) | Enable, Active High | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | 0°C ~ 70°C | 94% | Through Hole | 11-SIP Module | 1.20" L x 0.43" W x 1.10" H (30.5mm x 10.9mm x 27.9mm) | Enable, Active High |