Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
275 In Stock | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
195 In Stock | 1 : ¥160.93000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 23mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
2,225 In Stock | 1 : ¥98.95000 Box | - | Box | Active | AC/DC | Closed Loop | 6A | 1 | Ratiometric, Voltage | - | DC ~ 200kHz | ±0.1% | ±0.7% | 4.75V ~ 5.25V | 300ns | 15mA | -40°C ~ 85°C | Unidirectional | Through Hole | 10-DIP Module | - | ||
0 In Stock Check Lead Time | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | ±2.25% | 4.75V ~ 5.25V | 400ns | 32.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |