Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥1,937.94000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
19 In Stock 46 Factory | 1 : ¥2,195.69000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 31.15 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Wire Leads with Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Flatted Shaft | |||
2 In Stock 25 Factory | 1 : ¥1,330.61000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | ±5% | 31.2 / 220 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1 Ohms | Integrated Controller, Round Shaft | |||
5 In Stock 300 Factory | 1 : ¥1,958.68000 Case | Case | Active | Hybrid | Bipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 51 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | - | Wire Leads with Connector | - | - | Integrated Controller, Flatted Shaft | |||
6 In Stock | 1 : ¥2,254.44000 Bulk | Bulk | Active | Hybrid | Bipolar | 4.4VDC | 2 A | 200.0 | 1.8° | ±5% | 99.1 / 700 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 2.3 Ohms | Integrated Controller, Flatted Shaft | |||
0 In Stock Check Lead Time | 1 : ¥2,172.57000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.4VDC | 2 A | 200.0 | 1.8° | ±5% | 62.31 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Flatted Shaft | |||
1 In Stock 27 Factory | 1 : ¥1,412.48000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 1 A | 200.0 | 1.8° | ±5% | 62.3 / 440 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | - | - | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.4 Ohms | Integrated Controller, Round Shaft | |||
0 In Stock Check Lead Time | 1 : ¥2,110.26000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.4VDC | 2 A | 200.0 | 1.8° | ±5% | 50.98 / 360 | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | 17 | 0.197" (5.00mm) | 0.945" (24.00mm) | 1.220" (31.00mm) | Connector | -20°C ~ 50°C | 1.2 Ohms | Integrated Controller, Flatted Shaft |