PD42-1-1270-TMCL | |
---|---|
DigiKey Part Number | 505-PD42-1-1270-TMCL-ND |
Manufacturer | |
Manufacturer Product Number | PD42-1-1270-TMCL |
Description | PANDRIVE NEMA17, 24V, 38 OZ IN/ |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 1 A 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 31.2 / 220 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1 Ohms | |
Features | Integrated Controller, Round Shaft | |
Rotor Inertia | 35gcm² | |
Approval Agency | - | |
Weight | 0.485 lb (219.99 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,330.55000 | ¥1,330.55 |
5 | ¥1,300.54200 | ¥6,502.71 |
10 | ¥1,275.54200 | ¥12,755.42 |
25 | ¥1,250.52720 | ¥31,263.18 |