PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,596 In Stock | 1 : ¥3.20000 Bag | Bag | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | 0.539" (13.70mm) | - | 0.199" (5.05mm) | |||
195 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Polymeric | 60V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | 0.709" (18.00mm) | - | 0.201" (5.10mm) |