Switches, Hubs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Configuration | Number of Ports | Copper Ports | Copper Type | Fiber Ports | Fiber Type | SFP/XFP Ports | SFP/XFP Type | Connector Type | Voltage - Input | Ingress Protection | Mounting Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥5,944.97000 Bulk | Bulk | Active | Switch - Unmanaged | Fixed | 16 | 16 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP40 | DIN Rail | -40°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Switch - Managed | Fixed | 24 | 24 | 10/100 | - | - | - | - | RJ45 | 9.6 ~ 60VDC | IP20 | DIN Rail | 0°C ~ 60°C |