942141018 | |
---|---|
DigiKey Part Number | 1797-1059-ND |
Manufacturer | |
Manufacturer Product Number | 942141018 |
Description | NETWORK SWITCH UNMANAGED 16 PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9.6 ~ 60VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,944.97000 | ¥5,944.97 |
10 | ¥5,853.47000 | ¥58,534.70 |