1085255 | |
---|---|
DigiKey Part Number | 277-1085255-ND |
Manufacturer | |
Manufacturer Product Number | 1085255 |
Description | NARROW ETHERNET SWITCH, SIXTEEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Network Switch 16 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9 ~ 32VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,016.82000 | ¥2,016.82 |