FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
550 In Stock | 1 : ¥1,845.53000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 484-BBGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 7 : ¥476.04714 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 238-LFBGA, CSPBGA | 238-CSBGA (10x10) | |||
0 In Stock Check Lead Time | 6 : ¥531.38667 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | Automotive | AEC-Q100 | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 126 : ¥586.13254 Bulk | Bulk | Active | Not Verified | 1300 | 16640 | 921600 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 5 : ¥595.05800 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 3 : ¥1,337.18000 Bulk | Bulk | Active | Not Verified | 5900 | 75520 | 3870720 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) |