Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥544.59000 Bulk | - | Bulk | Active | Toroid | - | 43 | - | - | ±25% | Ungapped | 800 | 251.0 | 300.0 | 70500.0 | Uncoated | - | - | 3.976" (101.00mm) | ||
174 In Stock | 1 : ¥1,319.64000 Box | - | Box | Active | Toroid | - | - | 6.571" (166.90mm) | 13 µH | - | Ungapped | - | 456.0 | 274.0 | - | Uncoated | 1.201" (30.50mm) | - | - | ||
10 In Stock | 1 : ¥765.45000 Bulk | - | Bulk | Active | Toroid | - | Kool Mu | 6.555" (166.50mm) | 78 nH | ±8% | Ungapped | 26 | 412.0 | 987.0 | 407000.0 | Coated | 1.305" (33.15mm) | - | - |