0077165A7 | |
---|---|
DigiKey Part Number | 4616-0077165A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077165A7 |
Description | FERRITE CORE TOROID 78NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 6.555" (166.50mm) Diameter 1.305" (33.15mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 6.555" (166.50mm) | |
Inductance Factor (Al) | 78 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 412.0 | |
Effective Area (Ae) mm² | 987.0 | |
Effective Magnetic Volume (Ve) mm³ | 407000.0 | |
Finish | Coated | |
Height | 1.305" (33.15mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.45000 | ¥765.45 |
24 | ¥680.37375 | ¥16,328.97 |
120 | ¥476.26083 | ¥57,151.30 |