LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥252.30000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Round | 9290lm (Typ) | 1.7A | 25°C | 36.4V | 150 lm/W | 5.5A | 90 | 120° | With Connector | 49.20mm Dia | 1.90mm | 29.10mm Dia | Flat | |||
174 In Stock | 1 : ¥260.47000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Round | 21635lm (Typ) | 1.71A | 25°C | 69.4V | 182 lm/W | 3.42A | 70 | 120° | - | 49.20mm Dia | 1.90mm | 29.20mm Dia | Flat | |||
1,660 In Stock | 1 : ¥110.60000 Tray | Tray | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 7640lm (Typ) | 1.05A | 85°C | 50V | 146 lm/W | 3.5A | 90 | 120° | - | 28.00mm L x 28.00mm W | 1.37mm | 22.00mm Dia | Flat | |||
120 In Stock | 1 : ¥191.95000 Tray | Tray | Not For New Designs | Chip On Board (COB) | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Square | 18820lm (Typ) | 2.64A | 85°C | 52.5V | 136 lm/W | 3.96A | 80 | 120° | - | 38.00mm L x 38.00mm W | - | - | Flat | |||
130 In Stock | 1 : ¥191.95000 Tray | Tray | Not For New Designs | Chip On Board (COB) | White, Cool | 5000K 5-Step MacAdam Ellipse | - | Square | 19385lm (Typ) | 2.64A | 85°C | 52.5V | 140 lm/W | 3.96A | 70 | 120° | - | 38.00mm L x 38.00mm W | - | - | Flat | |||
43 In Stock | 1 : ¥295.74000 Tray | Tray | Active | Chip On Board (COB) | White | - | - | Square | - | 2.2A | 85°C | 51V | - | 4.4A | - | 120° | - | 38.00mm L x 38.00mm W | 1.37mm | 32.80mm Dia | Flat | |||
9 In Stock | 1 : ¥665.36000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 19274lm (Typ) | 2.25A | 85°C | 52V | 165 lm/W | 5.75A | 70 | - | - | 38.00mm L x 38.00mm W | 1.40mm | 32.80mm Dia | Flat |