CXM-32-50-70-54-AC00-F2-5 | |
---|---|
DigiKey Part Number | 1214-1358-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-50-70-54-AC00-F2-5 |
Description | LED COB CXM-32 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 White, Cool Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-32-50-70-54-AC00-F2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 19385lm (Typ) | |
Current - Test | 2.64A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 52.5V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 3.96A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.95000 | ¥191.95 |
20 | ¥159.39050 | ¥3,187.81 |