DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,760 In Stock 3,880 Factory | 1 : ¥200.97000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 5.4 W | 3100 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.341 lb (154.67 g) | |||
901 In Stock | 1 : ¥211.51000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 88.0 CFM (2.46m³/min) | 0.257 in H2O (64.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.0dB(A) | 3.72 W | 2850 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
110 In Stock | 1 : ¥218.74000 Box | Box | Active | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 130.0 CFM (3.64m³/min) | 0.482 in H2O (120.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 51.0dB(A) | 10.8 W | 4100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.529 lb (239.95 g) | |||
2,186 In Stock | 1 : ¥312.50000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 150.3 CFM (4.21m³/min) | 0.489 in H2O (121.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.4dB(A) | 17.4 W | 4000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) |