Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥661.26000 Box | Box | Active | Passive, Cold Plate | 400 W | - | 0.50 - 2.00GPM (1.9-7.6LPM) | - | 0.063°C/W @ 2 GPM | - | - | - | - | 2.24" L x 2.24" W x 0.59" H (57.0mm x 57.0mm x 15.0mm) | - | - | |||
94 In Stock | 1 : ¥909.48000 Box | Box | Active | Passive, Cold Plate | - | - | - | - | 0.010°C/W @ 1.5 GPM | - | - | - | - | 9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm) | - | - | |||
560 In Stock | 1 : ¥1,411.84000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.4 lbs (1.1 kg) | 6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm) | - | - | |||
32 In Stock | 1 : ¥2,386.62000 Box | - | Box | Active | Active, Heat Exchanger | - | - | - | - | - | 115ML (3.9 oz) | 200°C | - | - | - | - | Copper Tubing | ||
17 In Stock | 1 : ¥602.60000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | - | 0.018°C/W @ 1.5 GPM | - | - | - | 1.8 lbs (816.5 g) | 4.50" L x 6.00" W x 0.75" H (114.3mm x 152.4mm x 19.1mm) | - | - | |||
3 In Stock | 1 : ¥4,698.88000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 12V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
5 In Stock | 1 : ¥12,122.26000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 12V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm) | - | - | |||
1 In Stock | 1 : ¥16,659.18000 Box | Box | Active | Active, Recirculating Chiller | 150 W | 220V | 1.85-2.64GPM (7.0-10.0LPM) | - | - | 1000ML (33.8 oz) | 0°C ~ 40°C | - | 22 lbs (10 kg) | 10.24" L x 9.06" W x 14.90" H (260mm x 230mm x 380mm) | - | - |