Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,296 In Stock 2,140 Factory | 1 : ¥817.56000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip | Bench, Rack, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 16 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | CSA, cUL, UL | - | ||
42 In Stock 288 Factory | 1 : ¥1,818.92000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Vertical | 20A | North America | Circuit Breaker(s) | NEMA 5-20P, NEMA L5-20P | 14 | NEMA 5-15/20R | 120V | Aluminum | - | - | 15' (4.57m) | CSA, FCC, NOM, UL | Load Meter | ||
34 In Stock 84 Factory | 1 : ¥1,286.91000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Vertical | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 16 | NEMA 5-15R | 120V | Metal | - | - | 15' (4.57m) | CSA, UL | - | ||
18 In Stock 700 Factory | 1 : ¥913.37000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip | Bench, Rack, Wall | 15A | North America | Circuit Breaker(s) | NEMA 5-15P | 20 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | CSA, cUL, UL | - | ||
16 In Stock 540 Factory | 1 : ¥1,251.72000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip | Bench, Rack, Wall | 20A | North America | Circuit Breaker(s) | NEMA 5-20P | 24 | NEMA 5-15R (22), 5-20R (2) | 120V | Aluminum | - | - | 15' (4.57m) | cUL, UL | - | ||
19 In Stock 2,040 Factory | 1 : ¥676.70000 Bulk | - | Bulk | Active | Outlet Strip, Power Strip | Bench, Wall | 15A | - | Circuit Breaker(s) | NEMA 5-15P | 12 | NEMA 5-15R | 120V | Aluminum | - | - | 15' (4.57m) | CSA, cUL, UL | - |