SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,823 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | 1.2 kV | 1 V | 35 mA | 1.5 V | 20 A | 31 A | 60 mA | 2 mA | 250A, 275A | Standard Recovery | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
224 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | 1.2 kV | 1 V | 50 mA | 1.5 V | 50 A | 79 A | 200 mA | 3 mA | 650A, 715A | Standard Recovery | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |