LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,313 In Stock | 1 : ¥8.08000 Bulk | Bulk | Active | Blue | Standard | Colorless | Clear | 2000mcd | Round with Domed Top | 5mm, T-1 3/4 | 12V | 12mA | 20° | Through Hole | 467nm | 470nm | - | Radial | T-1 3/4 (5mm) | - | 9.95mm | |||
413 In Stock | 1 : ¥11.56000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 4500mcd | Round with Domed Top | 5mm, T-1 3/4 | 12V | 12mA | 16° | Through Hole | 625nm | 635nm | - | Radial | T-1 3/4 (5mm) | - | 9.95mm | |||
335 In Stock | 1 : ¥11.56000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 6500mcd | Round with Domed Top | 5mm, T-1 3/4 | 12V | 10mA | 16° | Through Hole | 522nm | 522nm | - | Radial | T-1 3/4 (5mm) | - | 9.95mm | |||
380 In Stock | 1 : ¥7.91000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 2500mcd | Round with Domed Top | 3mm, T-1 | 12V | - | 30° | Through Hole | - | 590nm | - | Radial | T-1 (3mm) | - | 6.55mm |