LTH5MM12VFR4500 | |
---|---|
DigiKey Part Number | LTH5MM12VFR4500-ND |
Manufacturer | |
Manufacturer Product Number | LTH5MM12VFR4500 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTH5MM12VFR4500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 10mA | |
Viewing Angle | 16° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.29400 | ¥72.94 |
100 | ¥5.40060 | ¥540.06 |
500 | ¥4.96262 | ¥2,481.31 |
1,000 | ¥4.08686 | ¥4,086.86 |
2,000 | ¥3.88250 | ¥7,765.00 |
5,000 | ¥3.79494 | ¥18,974.70 |
10,000 | ¥3.70737 | ¥37,073.70 |