Rectangular Cable Assemblies

Results: 4
Series
Tiger Eye™ FFMDTiger Eye™ FFSDTiger Eye™ TFSD
Connector Type
Plug to PlugSocket to PlugSocket to Socket
Pitch - Cable
0.025" (0.64mm)-
Length
0.333' (101.60mm, 4.00")0.500' (152.40mm, 6.00")0.833' (254.00mm, 10.00")1.00' (304.80mm)
Features
-Polarizing Key
Color
Black, IndividualGray, Ribbon
Cable Termination
CrimpIDC
Contact Finish
GoldTin
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
FFSD-05-D-xx.xx-01-N
FFSD-05-D-04.00-01-N
CABLE ASSEMBLY RIBBON 10POS 4"
Samtec Inc.
1,910
In Stock
2,189
Factory
1 : ¥134.97000
Bulk
Bulk
Active
Socket to Socket
10
2
0.050" (1.27mm)
0.025" (0.64mm)
0.333' (101.60mm, 4.00")
Polarizing Key
Gray, Ribbon
Unshielded
-
IDC
Gold
10.0µin (0.25µm)
FFMD-05-D-Series
FFMD-05-D-06.00-01
CABLE ASSEM .05" 10POS M-M 6"
Samtec Inc.
1,679
In Stock
1 : ¥71.43000
Bulk
Bulk
Active
Plug to Plug
10
2
0.050" (1.27mm)
0.025" (0.64mm)
0.500' (152.40mm, 6.00")
-
Gray, Ribbon
Unshielded
-
IDC
Tin
-
FFMD-05-T Series
FFMD-05-T-12.00-01-N
CABLE ASSEM .05" 10POS M-F 12"
Samtec Inc.
797
In Stock
1 : ¥127.33000
Bulk
Bulk
Active
Socket to Plug
10
2
0.050" (1.27mm)
0.025" (0.64mm)
1.00' (304.80mm)
Polarizing Key
Gray, Ribbon
Unshielded
-
IDC
Tin
-
TFSD-05-28-H-10.00-T-NDS
TFSD-05-28-H-10.00-T-NDS
CABLE 28AWG DUALROW 10PIN 1.27MM
Samtec Inc.
34
In Stock
1 : ¥121.01000
Bulk
Bulk
Active
Socket to Plug
10
2
0.050" (1.27mm)
-
0.833' (254.00mm, 10.00")
Polarizing Key
Black, Individual
Unshielded
-
Crimp
Gold
30.0µin (0.76µm)
Showing
of 4

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.