TFSD-05-28-H-10.00-T-NDS | |
---|---|
DigiKey Part Number | SAM8976-ND |
Manufacturer | |
Manufacturer Product Number | TFSD-05-28-H-10.00-T-NDS |
Description | CABLE 28AWG DUALROW 10PIN 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | TFSD-05-28-H-10.00-T-NDS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.01000 | ¥121.01 |
10 | ¥115.03600 | ¥1,150.36 |