Aluminum - Polymer Capacitors

Results: 7
Manufacturer
Chemi-ConPanasonic Electronic ComponentsRubycon
Series
HXCPEVPFVPHVZC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
47 µF56 µF100 µF270 µF
Voltage - Rated
25 V35 V
ESR (Equivalent Series Resistance)
20mOhm30mOhm50mOhm60mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C4000 Hrs @ 125°C10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C
Ripple Current @ Low Frequency
100 mA @ 120 Hz110 mA @ 120 Hz135 mA @ 100 Hz450 mA @ 120 Hz700 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz1.4 A @ 100 kHz2 A @ 100 kHz2.2 A @ 100 kHz
Size / Dimension
0.248" Dia (6.30mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
EEH-ZC1V470P
CAP ALUM HYB 47UF 20% 35V SMD
Panasonic Electronic Components
4,884
In Stock
1 : ¥10.51000
Cut Tape (CT)
1,000 : ¥4.14160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 100 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PFV Series
35PFV47M6.3X6.1
CAP ALUM HYB 47UF 20% 35V SMD
Rubycon
3,265
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥5.53899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
450 mA @ 120 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PFV Series_10X10.5
35PFV270M10X10.5
CAP ALUM HYB 270UF 20% 35V SMD
Rubycon
10,412
In Stock
1 : ¥20.03000
Cut Tape (CT)
500 : ¥6.40052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
270 µF
±20%
35 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
100 mA @ 120 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
PFV Series
25PFV100M6.3X8
CAP ALUM HYB 100UF 20% 25V SMD
Rubycon
15,996
In Stock
1 : ¥12.81000
Cut Tape (CT)
900 : ¥5.35380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
700 mA @ 120 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PHV Series
25PHV100M6.3X8
CAP ALUM HYB 100UF 20% 25V SMD
Rubycon
4,594
In Stock
1 : ¥21.59000
Cut Tape (CT)
900 : ¥8.13920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
2000 Hrs @ 135°C
-55°C ~ 135°C
AEC-Q200
Automotive
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
HHXC350ARA470MF61G
CAP ALUM HYB 47UF 20% 35V SMD
Chemi-Con
1,202
In Stock
1 : ¥5.99000
Cut Tape (CT)
1,000 : ¥1.76199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PEV Series
25PEV56M6.3X6.1
CAP ALUM HYB 56UF 20% 25V SMD
Rubycon
0
In Stock
Check Lead Time
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥5.53899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
50mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
-
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 7

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.