Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,190 In Stock | 1 : ¥4.27000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Positive) | 9V | - | - | PCB, Through Hole | PC Pin | - | 0.550" (13.97mm) | - | ||
5,707 In Stock | 1 : ¥12.15000 Bulk | - | Bulk | Active | 9V, Snap Connector | Connector, Snap | 9V | 1 | - | PCB, Through Hole | PC Pin | - | - | - | ||
9,795 In Stock | 1 : ¥12.48000 Bulk | - | Bulk | Active | 9V, Snap Connector | Connector, Snap | 9V | 1 | - | PCB, Through Hole | PC Pin | - | - | - | ||
4,748 In Stock 159,600 Factory | 1 : ¥1.56000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Positive) | 9V | - | - | Custom | - | - | - | - | ||
1,232 In Stock 4,000 Factory | 1 : ¥2.05000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Positive) | 9V | - | - | Custom | - | - | - | - | ||
15,717 In Stock 10,100 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Negative) | 9V | - | - | Custom | - | - | - | - | ||
1,470 In Stock 30,000 Factory | 1 : ¥2.05000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Positive) | 9V | - | - | Custom | - | - | - | - | ||
466 In Stock 3,000 Factory | 1 : ¥2.05000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Negative) | 9V | - | - | Custom | - | - | - | - | ||
630 In Stock | 1 : ¥2.71000 Bulk | - | Bulk | Active | 9V, Snap Connector | Connector, Snap | 9V | 1 | - | Free Hanging | Wire Leads - 6" (152.4mm) | - | - | - | ||
346 In Stock | 1 : ¥5.99000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Negative) | 9V | - | - | Free Hanging | Crimp Contact | - | - | - | ||
881 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | 9V, Snap Contact (Single) | Contact Snap (Positive) | 9V | - | - | Free Hanging | Crimp Contact | - | - | - |