268 | |
---|---|
DigiKey Part Number | 36-268-ND |
Manufacturer | |
Manufacturer Product Number | 268 |
Description | BATT CONN SNAP 9V 1 CELL 6" LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | 9V, Snap Connector | |
Style | Connector, Snap | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.26600 | ¥22.66 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.87510 | ¥187.51 |
250 | ¥1.72728 | ¥431.82 |
500 | ¥1.62302 | ¥811.51 |
1,000 | ¥1.52795 | ¥1,527.95 |