Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,373 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 11J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 7mm | |||
24,465 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,500 : ¥0.73127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 11J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 7mm |