Knobs

Results: 3
Manufacturer
APEM Inc.Davies Molding, LLC
Series
-1227 (Metric)42004
Packaging
BagBulk
Style
CylindricalCylindrical with Skirt
Type
Knurled, StraightSerrated
Shaft Size
0.236" (6.00mm)0.250" (6.35mm)
Diameter
0.500" (12.70mm)0.500" (12.70mm), 0.600" (15.24mm) Skirt
Height
0.788" (20.00mm)0.850" (21.59mm)
Indicator
Line on SideLine on Top
Material
MetalPlastic
Features
6-32 Set Screw (2)Flatted to 5/32", Soft TouchFlatted to M4.5, Soft Touch
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Shaft Size
Diameter
Height
Indicator
Material
Color
Features
1227
1227-J
KNOB SERR W/SKIRT 0.236" PLASTIC
Davies Molding, LLC
209
In Stock
1 : ¥19.31000
Bulk
Bulk
Active
Cylindrical with Skirt
Serrated
0.236" (6.00mm)
0.500" (12.70mm), 0.600" (15.24mm) Skirt
0.850" (21.59mm)
Line on Side
Plastic
Black
Flatted to M4.5, Soft Touch
420041B14
420041B14
KNOB KNURLED 0.250" METAL
APEM Inc.
1,528
In Stock
1 : ¥33.49000
Bag
Bag
Active
Cylindrical
Knurled, Straight
0.250" (6.35mm)
0.500" (12.70mm)
0.788" (20.00mm)
Line on Top
Metal
Black
6-32 Set Screw (2)
1227
1227-K
KNOB SERR W/SKIRT 0.250" PLASTIC
Davies Molding, LLC
365
In Stock
1 : ¥13.41000
Bulk
-
Bulk
Active
Cylindrical with Skirt
Serrated
0.250" (6.35mm)
0.500" (12.70mm), 0.600" (15.24mm) Skirt
0.850" (21.59mm)
Line on Side
Plastic
Black
Flatted to 5/32", Soft Touch
Showing
of 3

Knobs


Knobs are accessory attachments that provide visual and tactile features for HMI (Human-Machine Interface) controls or mechanical advantage and grip for adjustable fasteners. Knobs used for HMI interfaces such as rotary switches or potentiometers may be color coded, numbered, or include indicators such as arrows, dots, lines, and notches. They are selected by style, type, shaft size, diameter, material, and specific features.