Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
766 In Stock 8,000 Factory | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.49590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 1200Vrms | 100kV/µs | 90ns, 90ns | - | 10ns, 15ns | 7.8A, 7.1A | - | - | - | 0V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | UL, VDE | ||
12,904 In Stock | 1 : ¥27.46000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 25kV/µs | 500ns, 500ns | 300ns | 100ns, 100ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
3,639 In Stock | 1 : ¥37.92000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 10kV/µs | 200ns, 200ns | 65ns | 25ns, 25ns | 2A, 2A | 2.5A | 1.5V | 25 mA | 10V ~ 20V | - | - | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | CSA, UR | ||
7,164 In Stock | 1 : ¥62.56000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 100kV/µs | 66ns, 66ns | - | 16ns, 16ns | - | 4A | - | - | 12V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | - | |||
798 In Stock 132,000 Factory | 1 : ¥24.99000 Cut Tape (CT) 1,000 : ¥12.56165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 1 | 5000Vrms | 100kV/µs | 90ns, 90ns | - | 13ns, 13ns | 6.5A, 6.5A | 6.5A | - | - | 0V ~ 32V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | VDE | ||
6,555 In Stock | 1 : ¥29.41000 Tube | - | Tube | Active | Optical Coupling | 1 | 3750Vrms | 50kV/µs | 110ns, 110ns | 40ns | 8ns, 8ns | 2A, 2A | 2.5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SO | CSA, IEC/EN/DIN, UR | ||
3,151 In Stock | 1 : ¥30.79000 Tube | Tube | Active | RF Coupling | 1 | 2500Vrms | 150kV/µs | 60ns, 60ns | 8ns | 10.5ns, 13.3ns | 1.8A, 4A | 4A | - | - | 4.2V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | CQC, CSA, UR, VDE | |||
906 In Stock | 1 : ¥58.66000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | - | 7.5V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
524 In Stock | 1 : ¥58.66000 Tube | Tube | Active | Magnetic Coupling | 1 | 5000Vrms | 150kV/µs | 42ns, 53ns | 13ns | 18ns, 18ns | - | 2.3A | - | - | 11.6V ~ 35V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC-IC | CSA, UR, VDE | |||
5,039 In Stock | 1 : ¥70.73000 Cut Tape (CT) 850 : ¥35.88774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Optical Coupling | 1 | 5000Vrms | 50kV/µs | 250ns, 250ns | 100ns | 70ns, 50ns | 750mA, 1A | 2.5A | 1.55V | 20 mA | 15V ~ 25V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | CSA, IEC/EN/DIN, UR | |||
5,196 In Stock | 1 : ¥32.81000 Tube | - | Tube | Active | Optical Coupling | 1 | 5000Vrms | 25kV/µs | 350ns, 250ns | - | 22ns, 18ns | 2A, 2A | 2.5A | 1.55V | 25 mA | 15V ~ 30V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SO Stretched | CSA, UR | ||
3,016 In Stock | 1 : ¥51.26000 Cut Tape (CT) 1,250 : ¥26.67260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 5000Vrms | 20kV/µs | 60ns, 60ns | 5.6ns | 12ns, 12ns (Max) | 2A, 4A | 4A | - | - | 9.4V ~ 24V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | CQC, CSA, UR, VDE | ||
4,792 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,000 : ¥35.67340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Magnetic Coupling | 1 | 4500Vrms | - | - | - | 30ns, 50ns | 2A, 2A | - | - | - | 13V ~ 20V | Automotive | AEC-Q100 | -40°C ~ 150°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | PG-DSO-20 | - |