Heat Sinks

Results: 3
Type
Board Level, Vertical, ExtrusionTop Mount, Extrusion
Attachment Method
AdhesivePC Pin
Shape
Rectangular, FinsRectangular, Pin Fins
Length
36.000" (914.40mm)49.500" (1257.30mm)60.000" (1524.00mm)
Width
1.339" (34.00mm)4.235" (107.57mm)17.000" (431.80mm)
Fin Height
0.312" (7.92mm)1.025" (26.03mm)2.953" (75.00mm)
Thermal Resistance @ Forced Air Flow
0.50°C/W @ 500 LFM-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
747652F00000G
747652F00000G
74765 EXTRUSION 1.025X4.235"X5'
Boyd Laconia, LLC
26
In Stock
1 : ¥1,907.22000
Box
-
Box
Active
Top Mount, Extrusion
-
Adhesive
Rectangular, Fins
60.000" (1524.00mm)
4.235" (107.57mm)
-
1.025" (26.03mm)
-
0.50°C/W @ 500 LFM
-
Aluminum
-
780102F00000G
780102F00000G
78010 EXTRUSION 2.95X1.34"X4.1'
Boyd Laconia, LLC
144
In Stock
1 : ¥1,341.40000
Box
-
Box
Active
Board Level, Vertical, Extrusion
-
PC Pin
Rectangular, Pin Fins
49.500" (1257.30mm)
1.339" (34.00mm)
-
2.953" (75.00mm)
-
-
-
Aluminum
-
633402F00000G
633402F00000G
63340 EXTRUSION 1.312X17"X3'
Boyd Laconia, LLC
17
In Stock
1 : ¥6,537.39000
Box
-
Box
Active
Top Mount, Extrusion
-
Adhesive
Rectangular, Fins
36.000" (914.40mm)
17.000" (431.80mm)
-
0.312" (7.92mm)
-
-
-
Aluminum
-
Showing
of 3

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.