Multiple Conductor Cables

Results: 5
Packaging
BulkSpool
Number of Conductors
56
Conductor Strand
7/0.0047"7/0.0050"7/3640/0.002"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter
0.130" (3.30mm)0.161" (4.09mm)0.165" (4.19mm)0.177" (4.50mm)
Shield Type
-Spiral
Length
3.28' (1.00m)16.40' (5.00m)502.0' (153.0m)
Ratings
ISO 10993UL Style 21509UL Style 2464
Features
-Biological Compatibility
Voltage
150 V300 V600 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 70°C-25°C ~ 80°C80°C
Jacket (Insulation) Thickness
0.0098" (0.250mm)0.0197" (0.500mm)0.0299" (0.759mm)0.0315" (0.800mm)
Conductor Insulation
High Density Polyethylene (HDPE)Poly-Vinyl Chloride (PVC)Polyphenylene Ether, Modified (mPPE)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
3,672
In Stock
153 : ¥10.02444
Spool
-
Spool
Active
Multi-Conductor
5
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.165" (4.19mm)
-
502.0' (153.0m)
Black
UL Style 2464
-
300 V
-25°C ~ 80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
1,530
In Stock
153 : ¥20.77523
Spool
-
Spool
Active
Multi-Conductor
5
28 AWG
7/0.0047"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.161" (4.09mm)
-
502.0' (153.0m)
Black
UL Style 21509
Biological Compatibility
600 V
-40°C ~ 105°C
-
0.0098" (0.250mm)
Polyphenylene Ether, Modified (mPPE)
30-01120
30-01126
CABLE 5COND 28AWG BLACK SHLD 1M
Tensility International Corp
70
In Stock
Value Added Item
1 : ¥43.85000
Bulk
-
Bulk
Active
Multi-Conductor
5
28 AWG
40/0.002"
Copper, Tinned
Thermoplastic Polyurethane (TPU)
0.130" (3.30mm)
Spiral
3.28' (1.00m)
Black
ISO 10993
Biological Compatibility
150 V
-40°C ~ 70°C
-
0.0197" (0.500mm)
High Density Polyethylene (HDPE)
30-0050(1,4)
30-00504
CABLE 5COND 28AWG BLACK 5M
Tensility International Corp
19
In Stock
Value Added Item
1 : ¥91.17000
Spool
-
Spool
Active
Multi-Conductor
5
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.165" (4.19mm)
-
16.40' (5.00m)
Black
UL Style 2464
-
300 V
80°C
-
0.0315" (0.800mm)
Poly-Vinyl Chloride (PVC)
30-005(07,10)
30-00510
CABLE 6COND 28AWG BLACK 1M
Tensility International Corp
7
In Stock
Value Added Item
1 : ¥25.14000
Spool
-
Spool
Active
Multi-Conductor
6
28 AWG
7/0.0050"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.177" (4.50mm)
-
3.28' (1.00m)
Black
UL Style 2464
-
300 V
-25°C ~ 80°C
-
0.0299" (0.759mm)
Poly-Vinyl Chloride (PVC)
Showing
of 5

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.