Solid State Relays (SSR)

Results: 6
Manufacturer
Infineon TechnologiesLittelfuse Inc.Panasonic Electric Works
Series
LAA, OptoMOS®PhotoMOS™ AQWPVT, HEXFET®
Circuit
SPST-NO (1 Form A) x 2SPST-NO + SPST-NC (1 Form A and B)
Voltage - Input
1.14VDC1.2VDC
Voltage - Load
0 V ~ 60 V0 V ~ 350 V0 V ~ 400 V
Load Current
100 mA120 mA500 mA
On-State Resistance (Max)
2.5 Ohms35 Ohms50 Ohms
Approval Agency
CSA, EN, TUV, ULULUR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
8-DIP
AQW214EH
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
5,838
In Stock
1 : ¥28.78000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UR, VDE
-
-
8-DIP
LAA110
SSR RELAY SPST-NO 120MA 0-350V
Littelfuse Inc.
2,905
In Stock
12,950
Factory
1 : ¥44.69000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, TUV, UL
-
-
PVT422PBF
PVT422PBF
SSR RELAY SPST-NO 120MA 0-400V
Infineon Technologies
2,530
In Stock
1 : ¥104.85000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UL
-
-
8-DIP
AQW212
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
5,484
In Stock
1 : ¥47.02000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UR, VDE
-
-
8-DIP
AQW214
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥75.80000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
50 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UR, VDE
-
-
8-DIP
AQW614
RELAY SPST-NO/NC 100MA 0-400V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥94.93000
Tube
Tube
Active
Through Hole
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
50 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UR, VDE
-
-
Showing
of 6

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.