Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
439 In Stock | 1 : ¥47.24000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 6 ~ 12VDC | - | 19.44 / 137.3 | 2.4W | - | Round - 0.961" Dia (24.40mm) | 0.157" (4.00mm) | 0.453" (11.50mm) | 0.669" (17.00mm) | Solder Tab | - | - | - | - | ||
115 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 160 RPM | 5.66 / 40 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 8.5 / 60 | - | |||
50 In Stock | 1 : ¥62.50000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6 ~ 24VDC | 140 RPM | 20.83 / 147.1 | 1.6W | - | Round - 0.866" Dia (22.00mm) | 0.236" (6.00mm) | 0.551" (14.00mm) | 0.709" (18.00mm) | Solder Tab | - | 84 | - | - | ||
31 In Stock | 1 : ¥78.30000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | 420 RPM | 1.388 / 9.8 | - | - | Rectangular - 0.394" x 0.472" (10.00mm x 12.00mm) | 0.118" (3.00mm) | 0.354" (9.00mm) | 0.354" (9.00mm) | Solder Tab | - | 50 | - | 0°C ~ 40°C | ||
67 In Stock | 1 : ¥108.10000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 97.21 / 686.5 | 5W | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.787" (20.00mm) | 1.220" (31.00mm) | Solder Tab | - | 100 | - | - | ||
26 In Stock | 1 : ¥180.77000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12VDC | 159 RPM | 33.33 / 235.4 | - | Incremental | Round - 0.984" Dia (25.00mm) | 0.157" (4.00mm) | 0.472" (12.00mm) | 0.669" (17.00mm) | Wire Leads with Connector | Integrated Controller | 45 | - | - | ||
18 In Stock | 1 : ¥250.72000 Box | Box | Active | DC Motor | Gearmotor | - | 24VDC | 140 RPM | 13.88 / 98 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 30 | 20.82 / 147 | - | |||
12 Marketplace | 1 : ¥2,514.01000 Bulk | - | Bulk | Active | DC Motor | Gearmotor | Brushed | 12VDC | 9.5 RPM | 2680.27 / 18926.83 | 18.83W | - | Round - 1.772" Dia (45.00mm) | 0.315" (8.00mm) | 0.866" (22.00mm) | 1.378" (35.00mm) | - | - | 624 | 1249.86 / 8825.99 | - | ||
0 In Stock Check Lead Time | 9 : ¥231.35000 Box | Box | Active | DC Motor | Gearmotor | - | 12VDC | 460 RPM | 4.107 / 29 | - | - | Round - 1.457" Dia (37.00mm) | 0.236" (6.00mm) | 0.913" (23.20mm) | - | Solder Tab | - | 10 | 6.23 / 44 | - |