AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥800.37000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 15V | -5V | -15V | - | 12 A | 4 A | 1 A | 1 A | 140W (145W Forced Air) | Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥2,852.41000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.8 A | - | - | - | 80W | ITE (Commercial) | 2.6 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.20" L x 4.20" W x 1.80" H (182.9mm x 106.7mm x 45.7mm) | CE |