AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥797.80000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 24V | 12V | -12V | - | 12 A | 2.3 A | 1 A | 1 A | 139W (171W Forced Air) | Medical | 4 kV | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | CB, CE, cURus, TUV | |||
718 In Stock | 1 : ¥694.52000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -5V | -12V | - | 12 A | 5.3 A | 1 A | 1 A | 141W (133W Forced Air) | Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | CB, CE, cURus, TUV | |||
29 In Stock | 1 : ¥819.23000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 24V | 15V | -15V | - | 12 A | 2.1 A | 1 A | 1 A | 140W (183W Forced Air) | Medical | 4 kV | 81% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | CB, CE, cURus, TUV | |||
12 In Stock | 1 : ¥819.23000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 15V | -5V | -15V | - | 12 A | 4 A | 1 A | 1 A | 140W (145W Forced Air) | Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 7.00" L x 4.22" W x 1.40" H (177.8mm x 107.2mm x 35.6mm) | CB, CE, cURus, TUV |