Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥26.10000 Bag | Bag | Active | Box | 1.969" L x 0.984" W (50.00mm x 25.00mm) | 0.610" (15.50mm) | 1.94in² (12.5cm²) | Hand Held, Split Sides | ABS | Black | 0.067" (1.70mm) | PCB Supports | IP54 | UL94 HB | |||
206 In Stock 604 Factory | 1 : ¥31.20000 Bag | Bag | Active | Box | 2.559" L x 1.181" W (65.00mm x 30.00mm) | 0.610" (15.50mm) | 3.02in² (19.5cm²) | Hand Held, Split Sides | ABS | Translucent - Smoke | 0.067" (1.70mm) | PCB Supports | IP54 | UL94 HB |