1551USB2BK | |
---|---|
DigiKey Part Number | HM1461-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB2BK |
Description | BOX ABS BLACK 1.97"L X 0.98"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 1.969" L x 0.984" W (50.00mm x 25.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB2BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 0.984" W (50.00mm x 25.00mm) | |
Height | 0.610" (15.50mm) | |
Area (L x W) | 1.94in² (12.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.067" (1.70mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
5 | ¥23.80400 | ¥119.02 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥19.26720 | ¥481.68 |
50 | ¥18.13480 | ¥906.74 |
100 | ¥17.00070 | ¥1,700.07 |
250 | ¥15.86736 | ¥3,966.84 |
500 | ¥15.58410 | ¥7,792.05 |
1,000 | ¥15.30066 | ¥15,300.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/397/766/MFG_1551USB2CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/240/605/MFG_1551USB2GY_tmb.jpg)