DC DC Converters

Results: 5
Manufacturer
Murata Power Solutions Inc.Vicor Corporation
Series
MICRO (100W)MICRO (50W)UQQ
Packaging
BulkTrayTube
Product Status
ActiveLast Time Buy
Voltage - Input (Min)
9V18V
Voltage - Output 1
5V12V15V
Current - Output (Max)
3.33A7A8.33A20A
Power (Watts)
50 W100 W105 W
Voltage - Isolation
2 kV3 kV
Features
OVP, UVLORemote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C-20°C ~ 100°C
Efficiency
84%85.8%88.5%90.5%
Package / Case
8-DIP Module, 1/4 BrickQuarter Brick
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
198
In Stock
1 : ¥1,035.58000
Tray
Tray
Last Time Buy
Isolated Module
1
9V
36V
15V
-
-
7A
105 W
2 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
90.5%
Through Hole
8-DIP Module, 1/4 Brick
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Enable, Active High
MicroDCDCseries
V24C5T100BL2
DC DC CONVERTER 5V 100W
Vicor Corporation
27
In Stock
1 : ¥2,276.25000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
84%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
MicroDCDCseries
V24C5C100BL
DC DC CONVERTER 5V 100W
Vicor Corporation
123
In Stock
1 : ¥2,284.54000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
84%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
MicroDCDCseries
V24C12C100BL
DC DC CONVERTER 12V 100W
Vicor Corporation
204
In Stock
1 : ¥2,295.63000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
8.33A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
85.8%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
MicroDCDCseries
V24C15C50BG
DC DC CONVERTER 15V 50W
Vicor Corporation
63
In Stock
1 : ¥2,293.41000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
15V
-
-
3.33A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-20°C ~ 100°C
88.5%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.