DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥3,678.52000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.3A | 100 W | 3 kV | Medical | OCP, OVP, SCP | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
10 In Stock | 1 : ¥5,090.72000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84.9% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥2,861.75000 Tube | Tube | Active | Isolated Module | 1 | 180V | 375V | 5V | - | - | 40A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 83% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥3,842.30000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 22.72A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 79% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥5,450.13000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 81.2% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥5,456.12000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 3.3V | - | - | 45.45A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) |