Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,159 In Stock | 1 : ¥58.95000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 300 V | 70A (Tc) | 10V | 32mOhm @ 42A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10774 pF @ 50 V | - | 517W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
344 In Stock | 1 : ¥39.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 57A (Tc) | 10V | 33mOhm @ 35A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±30V | 5860 pF @ 25 V | - | 360W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,612 In Stock | 1 : ¥63.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 93A (Tc) | 10V | 17.5mOhm @ 56A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10880 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |