RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥554.36000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE, UMTS, WCDMA | - | - | 150Mbps | - | - | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-0 | - | 3V ~ 3.6V | - | - | Card Edge | -35°C ~ 75°C | Module | ||
233 In Stock | 1 : ¥668.37000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | - | 42Mbps | 33dBm | -110.5dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-1 | - | 3V ~ 3.6V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
143 In Stock | 1 : ¥2,804.13000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
225 In Stock | 1 : ¥2,870.01000 Cut Tape (CT) 100 : ¥2,421.57150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Cellular | LTE, WCDMA | - | 6GHz | 3.4Gbps | - | - | USB | Antenna Not Included | SDX62-0-AA | - | 3.135V ~ 4.4V | - | - | Card Edge | -30°C ~ 75°C | Module | ||
133 In Stock | 1 : ¥4,146.72000 Tray | - | Tray | Last Time Buy | Not Verified | - | - | - | - | - | - | - | - | - | SDX55-0 | - | - | - | - | - | - | - | ||
97 In Stock | 1 : ¥1,170.11000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | UDX710M1 | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥1,152.97750 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 100 : ¥2,479.81510 Tray | - | Tray | Last Time Buy | - | - | - | - | - | - | - | - | - | - | SDX55-2-AA | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥2,604.56020 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | SDX62-0 | - | - | - | - | - | - | - |