Thermostats - Mechanical - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | SPST-NC | 68°F (20°C) | - | 10A (250V), 15A (125V) | 10A (24V), 15A (12V) | ±9°F (±5°C) | 100K | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
619 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | SPST-NC | 77°F (25°C) | - | 10A (250V), 15A (125V) | 10A (24V), 15A (12V) | ±9°F (±5°C) | 100K | Quick Connect | Chassis Mount | Cylinder with Mounting Flange | |||
286 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | SPST-NC | 149°F (65°C) | - | 10A (250V), 15A (125V) | 10A (24V), 15A (12V) | ±9°F (±5°C) | 100K | Quick Connect | Chassis Mount | Cylinder with Mounting Flange |