Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 10A (250V), 15A (125V) | |
Current Rating - DC | 10A (24V), 15A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥39.92400 | ¥399.24 |
25 | ¥35.48920 | ¥887.23 |
50 | ¥33.71440 | ¥1,685.72 |
100 | ¥32.82770 | ¥3,282.77 |
500 | ¥27.50416 | ¥13,752.08 |
1,000 | ¥25.72977 | ¥25,729.77 |