2455RP-91000430 | |
---|---|
DigiKey Part Number | 480-6654-ND |
Manufacturer | |
Manufacturer Product Number | 2455RP-91000430 |
Description | THERMOSTAT 20DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | 50°F (10°C) | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | ±3% | |
Switching Cycles | - | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥167.16480 | ¥16,716.48 |