RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,957 In Stock | 1 : ¥176.83000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Surface Mount | -40°C ~ 85°C | 34-SMD Module | |||
1,520 In Stock | 1 : ¥251.64000 Cut Tape (CT) 600 : ¥174.21883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 802.15.4 | Zigbee® | - | 2.4GHz | 250kbps | 18dBm | -105dBm | I2C, JTAG, SPI, UART | Antenna Not Included, U.FL | EM357 | 192kB Flash, 12kB RAM | 2.1V ~ 3.6V | 22mA ~ 28.5mA | 23.5mA ~ 42mA | Surface Mount | -40°C ~ 85°C | Module |