Single FETs, MOSFETs

Results: 10
Manufacturer
GeneSiC SemiconductorInfineon Technologies
Series
CoolSiC™CoolSiC™ Gen 2G3R™, LoRing™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Current - Continuous Drain (Id) @ 25°C
8.1A (Tc)10A (Tc)13A (Tc)21.2A (Tc)29A (Tc)41A (Tc)75A (Tc)87A (Tc)107A (Tc)189A (Tc)
Rds On (Max) @ Id, Vgs
7.7mOhm @ 89.9A, 18V17.1mOhm @ 40.4A, 18V21.6mOhm @ 32.1A, 18V25.4mOhm @ 27.3A, 18V52.6mOhm @ 13.2A, 18V78.1mOhm @ 8.9A, 18V115.7mOhm @ 6A, 18V233.9mOhm @ 3A, 18V286mOhm @ 4A, 18V395mOhm @ 4A, 18V
Vgs(th) (Max) @ Id
2.7V @ 2mA5.1V @ 1.9mA5.1V @ 10.1mA5.1V @ 12.7mA5.1V @ 2.8mA5.1V @ 28.3mA5.1V @ 4.1mA5.1V @ 8.6mA5.1V @ 900µA5.7V @ 1.6mA
Gate Charge (Qg) (Max) @ Vgs
7.9 nC @ 18 V8.5 nC @ 18 V10 nC @ 15 V14.4 nC @ 18 V20.6 nC @ 18 V30 nC @ 18 V60 nC @ 18 V71 nC @ 18 V89 nC @ 18 V195 nC @ 18 V
Vgs (Max)
+20V, -7V+22V, -10V+23V, -10V+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
289 pF @ 800 V290 pF @ 800 V331 pF @ 800 V500 pF @ 800 V700 pF @ 800 V1010 pF @ 800 V1990 pF @ 800 V2330 pF @ 800 V2910 pF @ 800 V6380 pF @ 800 V
Power Dissipation (Max)
64W (Tc)75W (Tc)80W (Tc)123W (Tc)158W (Tc)205W (Tc)335W (Tc)385W (Tc)470W (Tc)800W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO247-3-41PG-TO263-7-12TO-263-7
Package / Case
TO-247-3TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
197
In Stock
1 : ¥49.26000
Cut Tape (CT)
1,000 : ¥25.45417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
1200 V
8.1A (Tc)
15V, 18V
233.9mOhm @ 3A, 18V
5.1V @ 900µA
7.9 nC @ 18 V
+20V, -7V
290 pF @ 800 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3 AC EP
IMW120R220M1HXKSA1
SICFET N-CH 1.2KV 13A TO247-3
Infineon Technologies
1,242
In Stock
1 : ¥54.60000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
13A (Tc)
15V, 18V
286mOhm @ 4A, 18V
5.7V @ 1.6mA
8.5 nC @ 18 V
+23V, -7V
289 pF @ 800 V
-
75W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
781
In Stock
1 : ¥67.07000
Cut Tape (CT)
1,000 : ¥38.03520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
29A (Tc)
15V, 18V
78.1mOhm @ 8.9A, 18V
5.1V @ 2.8mA
20.6 nC @ 18 V
+23V, -10V
700 pF @ 800 V
-
158W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
801
In Stock
1 : ¥84.15000
Cut Tape (CT)
1,000 : ¥47.71916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
41A (Tc)
15V, 18V
52.6mOhm @ 13.2A, 18V
5.1V @ 4.1mA
30 nC @ 18 V
+23V, -10V
1010 pF @ 800 V
-
205W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
888
In Stock
1 : ¥171.01000
Cut Tape (CT)
1,000 : ¥108.28396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
87A (Tc)
15V, 18V
21.6mOhm @ 32.1A, 18V
5.1V @ 10.1mA
71 nC @ 18 V
+23V, -10V
2330 pF @ 800 V
-
385W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
862
In Stock
1 : ¥189.89000
Cut Tape (CT)
1,000 : ¥123.95688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
107A (Tc)
15V, 18V
17.1mOhm @ 40.4A, 18V
5.1V @ 12.7mA
89 nC @ 18 V
+23V, -10V
2910 pF @ 800 V
-
470W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
G3R160MT12J-TR
G3R350MT12J-TR
1200V 350M TO-263-7 G3R SIC MOSF
GeneSiC Semiconductor
699
In Stock
1 : ¥45.24000
Cut Tape (CT)
800 : ¥33.24991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiC (Silicon Carbide Junction Transistor)
1200 V
10A (Tc)
15V, 18V
395mOhm @ 4A, 18V
2.7V @ 2mA
10 nC @ 15 V
+22V, -10V
331 pF @ 800 V
-
64W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
958
In Stock
1 : ¥57.80000
Cut Tape (CT)
1,000 : ¥32.79300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
21.2A (Tc)
15V, 18V
115.7mOhm @ 6A, 18V
5.1V @ 1.9mA
14.4 nC @ 18 V
+23V, -10V
500 pF @ 800 V
-
123W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
975
In Stock
1 : ¥131.60000
Cut Tape (CT)
1,000 : ¥83.34479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
75A (Tc)
15V, 18V
25.4mOhm @ 27.3A, 18V
5.1V @ 8.6mA
60 nC @ 18 V
+23V, -10V
1990 pF @ 800 V
-
335W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
0
In Stock
Check Lead Time
1 : ¥400.80000
Cut Tape (CT)
1,000 : ¥277.63137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
189A (Tc)
15V, 18V
7.7mOhm @ 89.9A, 18V
5.1V @ 28.3mA
195 nC @ 18 V
+23V, -10V
6380 pF @ 800 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.