Single Diodes

Results: 5
Manufacturer
Fairchild SemiconductorGood-Ark SemiconductoronsemiSMC Diode SolutionsYAGEO
Series
-ES2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A950 mV @ 2 A
Reverse Recovery Time (trr)
20 ns35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V10 µA @ 200 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz25pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
ES2D
DIODE GEN PURP 200V 2A DO214AA
onsemi
721,320
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.83524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
10 µA @ 200 V
18pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-50°C ~ 150°C
SMA (DO-214AC)
ES2D
DIODE GEN PURP 200V 2A SMA
SMC Diode Solutions
109,925
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.61053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
25pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
ES2A
ES2D
RECTIFIER DO-214AA 200V 0.95V
YAGEO
9,000
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
ONSONSSS22
ES2D
DIODE GEN PURP 200V 2A SMB
Fairchild Semiconductor
1,591,613
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Standard
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
5 µA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-50°C ~ 150°C
HS3MB
ES2D
RECTIFIER, SUPER FAST, 2A, 200V,
Good-Ark Semiconductor
5,540
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.56158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
10 µA @ 200 V
25pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.