ES2D | |
---|---|
DigiKey Part Number | 1655-ES2DTR-ND - Tape & Reel (TR) 1655-ES2DCT-ND - Cut Tape (CT) 1655-ES2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D |
Description | DIODE GEN PURP 200V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25450 | ¥125.45 |
500 | ¥1.02310 | ¥511.55 |
1,000 | ¥0.75908 | ¥759.08 |
2,000 | ¥0.63860 | ¥1,277.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61053 | ¥3,052.65 |
10,000 | ¥0.52803 | ¥5,280.30 |
25,000 | ¥0.51813 | ¥12,953.25 |
50,000 | ¥0.42902 | ¥21,451.00 |
125,000 | ¥0.42242 | ¥52,802.50 |