Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock 441 Factory | 1 : ¥363.43000 Bulk | Bulk | Active | Box | 15.740" L x 11.810" W (399.80mm x 299.97mm) | 6.290" (159.77mm) | 186in² (1200cm²) | Hinged Door, Lid | Plastic, ABS | Gray | 0.165" (4.20mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 HB | |||
6 In Stock 147 Factory | 1 : ¥1,894.07000 Bulk | Bulk | Active | Box | 23.700" L x 15.830" W (601.98mm x 402.08mm) | 9.210" (233.93mm) | 374in² (2419cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA | |||
5 In Stock | 1 : ¥2,126.24000 Box | - | Box | Active | Enclosure | 20.866" L x 16.929" W (530.00mm x 430.00mm) | 7.874" (200.00mm) | 353in² (2277cm²) | Cover Included | Fiberglass/Polyester | Gray | - | - | IP66 | - | ||
0 In Stock 338 Factory Check Lead Time | 1 : ¥1,140.86000 Bulk | Bulk | Active | Box | 19.680" L x 15.740" W (499.87mm x 399.80mm) | 6.290" (159.77mm) | 310in² (2000cm²) | Hinged Door, Lid | Plastic, ABS/PBT Blend | Gray | 0.165" (4.20mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
1 In Stock 4 Factory | 1 : ¥2,017.34000 Bulk | Bulk | Active | Box | 20.860" L x 16.920" W (529.84mm x 429.77mm) | 7.870" (199.90mm) | 353in² (2277cm²) | Hinged Door, Lid | Plastic, ABS/PC Blend | Gray | 0.165" (4.20mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA |