NBF-32332 | |
---|---|
DigiKey Part Number | NBF-32332-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32332 |
Description | BOX ABS/PBT 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PBT Blend Gray Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.680" L x 15.740" W (499.87mm x 399.80mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.6 lbs (4.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,140.86000 | ¥1,140.86 |
25 | ¥1,010.05000 | ¥25,251.25 |