Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥434.07000 Bulk | Bulk | Active | Boot | 42 | Adhesive Coating, Lip | Black | Polyolefin (PO), Semi-Flexible, Halogen Free | 1.220" (30.99mm) | 0.710" (18.03mm) | 0.710" (18.03mm) | 0.280" (7.11mm) | 1.380" (35.05mm) | 0.984" (24.99mm) | - | 2.640" (67.06mm) | |||
78 In Stock | 1 : ¥249.85000 Bulk | Bulk | Active | Boot | 53 | Adhesive Coating, Lip | Black | Polyolefin (PO), Semi-Flexible, Halogen Free | 1.420" (36.07mm) | 0.882" (22.40mm) | 0.830" (21.08mm) | 0.331" (8.41mm) | 1.654" (42.01mm) | 1.180" (29.97mm) | - | 3.150" (80.01mm) | |||
0 In Stock Check Lead Time | 1 : ¥288.02000 Bulk | Bulk | Active | Boot | 63 | Adhesive Coating, Lip | Black | Polyolefin (PO), Semi-Flexible, Halogen Free | 1.690" (42.93mm) | 1.110" (28.19mm) | 0.984" (24.99mm) | 0.390" (9.91mm) | 2.402" (61.01mm) | 1.180" (29.97mm) | - | 3.898" (99.01mm) |