202K163-100/180-0 | |
---|---|
DigiKey Part Number | 202K163-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-100/180-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Adhesive Coating, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.984" (24.99mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.02000 | ¥288.02 |
10 | ¥252.18000 | ¥2,521.80 |
25 | ¥241.28480 | ¥6,032.12 |
50 | ¥233.50300 | ¥11,675.15 |
100 | ¥225.71920 | ¥22,571.92 |
250 | ¥213.26560 | ¥53,316.40 |